Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Similar
Parametric Equivalent

SN74CBTD16210DLR | |
|---|---|
DigiKey Part Number | 296-1541-2-ND - Tape & Reel (TR) 296-1541-1-ND - Cut Tape (CT) 296-1541-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74CBTD16210DLR |
Description | IC BUS SWITCH 10 X 1:1 48-SSOP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Bus Switch 10 x 1:1 48-SSOP |
Datasheet | Datasheet |
EDA/CAD Models | SN74CBTD16210DLR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Bus Switch | |
Circuit | 10 x 1:1 | |
Independent Circuits | 2 | |
Current - Output High, Low | - | |
Voltage Supply Source | Single Supply | |
Voltage - Supply | 4.5V ~ 5.5V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 48-BSSOP (0.295", 7.50mm Width) | |
Supplier Device Package | 48-SSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $29.78000 | $29.78 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $21.75358 | $21,753.58 |
| 2,000 | $21.26252 | $42,525.04 |
| 3,000 | $21.01673 | $63,050.19 |




