
SN74CBT3257CRGYR | |
|---|---|
DigiKey Part Number | 296-19212-2-ND - Tape & Reel (TR) 296-19212-1-ND - Cut Tape (CT) 296-19212-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74CBT3257CRGYR |
Description | IC MUX/DEMUX 4 X 2:1 16-VQFN |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Multiplexer/Demultiplexer 4 x 2:1 16-VQFN (4x3.5) |
Datasheet | Datasheet |
EDA/CAD Models | SN74CBT3257CRGYR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Multiplexer/Demultiplexer | |
Circuit | 4 x 2:1 | |
Independent Circuits | 1 | |
Current - Output High, Low | - | |
Voltage Supply Source | Single Supply | |
Voltage - Supply | 4.5V ~ 5.5V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 16-VFQFN Exposed Pad | |
Supplier Device Package | 16-VQFN (4x3.5) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $5.30000 | $5.30 |
| 10 | $3.72800 | $37.28 |
| 25 | $3.34160 | $83.54 |
| 100 | $2.91990 | $291.99 |
| 250 | $2.71808 | $679.52 |
| 500 | $2.59636 | $1,298.18 |
| 1,000 | $2.54643 | $2,546.43 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $2.37246 | $7,117.38 |
| 6,000 | $2.31189 | $13,871.34 |
| 9,000 | $2.28157 | $20,534.13 |
| 15,000 | $2.24797 | $33,719.55 |
| 21,000 | $2.22833 | $46,794.93 |
| 30,000 | $2.20944 | $66,283.20 |





