
SN74CBT3125DGVR | |
---|---|
DigiKey Part Number | 296-SN74CBT3125DGVRTR-ND - Tape & Reel (TR) 296-SN74CBT3125DGVRCT-ND - Cut Tape (CT) 296-SN74CBT3125DGVRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74CBT3125DGVR |
Description | IC BUS SWITCH 1 X 1:1 14-TVSOP |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Bus Switch 1 x 1:1 14-TVSOP |
Datasheet | Datasheet |
EDA/CAD Models | SN74CBT3125DGVR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Bus Switch | |
Circuit | 1 x 1:1 | |
Independent Circuits | 4 | |
Current - Output High, Low | - | |
Voltage Supply Source | Single Supply | |
Voltage - Supply | 4.5V ~ 5.5V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 14-TFSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 14-TVSOP | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
2,000 | $3.39295 | $6,785.90 |
4,000 | $3.30300 | $13,212.00 |
6,000 | $3.25796 | $19,547.76 |
10,000 | $3.20805 | $32,080.50 |
14,000 | $3.17889 | $44,504.46 |
20,000 | $3.15084 | $63,016.80 |