
SN74CBT1G384DBVR | |
|---|---|
DigiKey Part Number | 296-6411-2-ND - Tape & Reel (TR) 296-6411-1-ND - Cut Tape (CT) 296-6411-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74CBT1G384DBVR |
Description | IC BUS SWITCH 1 X 1:1 SOT-23-5 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Bus Switch 1 x 1:1 SOT-23-5 |
Datasheet | Datasheet |
EDA/CAD Models | SN74CBT1G384DBVR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Bus Switch | |
Circuit | 1 x 1:1 | |
Independent Circuits | 1 | |
Current - Output High, Low | - | |
Voltage Supply Source | Single Supply | |
Voltage - Supply | 4.5V ~ 5.5V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | SC-74A, SOT-753 | |
Supplier Device Package | SOT-23-5 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $3.51000 | $3.51 |
| 10 | $2.42300 | $24.23 |
| 25 | $2.16360 | $54.09 |
| 100 | $1.87320 | $187.32 |
| 250 | $1.73516 | $433.79 |
| 500 | $1.65176 | $825.88 |
| 1,000 | $1.58528 | $1,585.28 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $1.49834 | $4,495.02 |
| 6,000 | $1.45686 | $8,741.16 |
| 9,000 | $1.43609 | $12,924.81 |
| 15,000 | $1.41306 | $21,195.90 |
| 21,000 | $1.39961 | $29,391.81 |
| 30,000 | $1.38668 | $41,600.40 |

