
SN74CBT1G125DBVT | |
---|---|
DigiKey Part Number | 296-SN74CBT1G125DBVTTR-ND - Tape & Reel (TR) 296-SN74CBT1G125DBVTCT-ND - Cut Tape (CT) 296-SN74CBT1G125DBVTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74CBT1G125DBVT |
Description | IC BUS SWITCH 1 X 1:1 SOT-23-5 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Bus Switch 1 x 1:1 SOT-23-5 |
Datasheet | Datasheet |
EDA/CAD Models | SN74CBT1G125DBVT Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Bus Switch | |
Circuit | 1 x 1:1 | |
Independent Circuits | 1 | |
Current - Output High, Low | - | |
Voltage Supply Source | Single Supply | |
Voltage - Supply | 4.5V ~ 5.5V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | SC-74A, SOT-753 | |
Supplier Device Package | SOT-23-5 | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $7.96000 | $7.96 |
10 | $5.73100 | $57.31 |
25 | $5.17280 | $129.32 |
100 | $4.55380 | $455.38 |
Quantity | Unit Price | Ext Price |
---|---|---|
250 | $4.25920 | $1,064.80 |
500 | $4.08168 | $2,040.84 |
750 | $3.99263 | $2,994.47 |
1,250 | $3.89405 | $4,867.56 |
1,750 | $3.83641 | $6,713.72 |
2,500 | $3.78104 | $9,452.60 |
6,250 | $3.66168 | $22,885.50 |
12,500 | $3.58977 | $44,872.12 |