
SN74CBT16861DLR | |
---|---|
DigiKey Part Number | 296-6409-2-ND - Tape & Reel (TR) 296-6409-1-ND - Cut Tape (CT) 296-6409-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74CBT16861DLR |
Description | IC BUS SWITCH 10 X 1:1 48-SSOP |
Customer Reference | |
Detailed Description | Bus Switch 10 x 1:1 48-SSOP |
Datasheet | Datasheet |
EDA/CAD Models | SN74CBT16861DLR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Obsolete | |
Type | Bus Switch | |
Circuit | 10 x 1:1 | |
Independent Circuits | 2 | |
Current - Output High, Low | - | |
Voltage Supply Source | Single Supply | |
Voltage - Supply | 4.5V ~ 5.5V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 48-BSSOP (0.295", 7.50mm Width) | |
Supplier Device Package | 48-SSOP | |
Base Product Number |