SN74LVC16244ADL
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SN74CBT16800CDL

DigiKey Part Number
SN74CBT16800CDL-ND
Manufacturer
Manufacturer Product Number
SN74CBT16800CDL
Description
IC BUS SWITCH 10 X 1:1 48-SSOP
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Bus Switch 10 x 1:1 48-SSOP
Datasheet
 Datasheet
EDA/CAD Models
SN74CBT16800CDL Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
Packaging
Tube
Part Status
Active
Type
Bus Switch
Circuit
10 x 1:1
Independent Circuits
2
Current - Output High, Low
-
Voltage Supply Source
Single Supply
Voltage - Supply
4.5V ~ 5.5V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
48-BSSOP (0.295", 7.50mm Width)
Supplier Device Package
48-SSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
Marketplace Stock: 17,794 View Now
All prices are in HKD
Tube
QuantityUnit PriceExt Price
1$11.67000$11.67
10$8.49300$84.93
25$7.70480$192.62
100$6.83440$683.44
250$6.41976$1,604.94
500$6.16946$3,084.73
1,000$5.96362$5,963.62
2,500$5.74623$14,365.57
5,000$5.61520$28,076.00
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.

Other Suppliers on DigiKey

17,794In Stock
Ships from Rochester Electronics, LLC