
SN74CBT16232DGGR | |
---|---|
DigiKey Part Number | 296-6395-2-ND - Tape & Reel (TR) 296-6395-1-ND - Cut Tape (CT) 296-6395-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74CBT16232DGGR |
Description | IC MUX/DEMUX 16 X 1:2 56-TSSOP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Multiplexer/Demultiplexer 16 x 1:2 56-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | SN74CBT16232DGGR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Multiplexer/Demultiplexer | |
Circuit | 16 x 1:2 | |
Independent Circuits | 1 | |
Current - Output High, Low | - | |
Voltage Supply Source | Single Supply | |
Voltage - Supply | 4.5V ~ 5.5V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 56-TFSOP (0.240", 6.10mm Width) | |
Supplier Device Package | 56-TSSOP | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $13.63000 | $13.63 |
Quantity | Unit Price | Ext Price |
---|---|---|
2,000 | $6.86674 | $13,733.48 |
4,000 | $6.70619 | $26,824.76 |
6,000 | $6.62583 | $39,754.98 |
10,000 | $6.53676 | $65,367.60 |