SN74CB3Q16211DGGR
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SN74CBT16214DGGR

DigiKey Part Number
296-6393-2-ND - Tape & Reel (TR)
296-6393-1-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
SN74CBT16214DGGR
Description
IC MUX/DEMUX 12 X 1:3 56-TSSOP
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Multiplexer/Demultiplexer 12 x 1:3 56-TSSOP
Datasheet
 Datasheet
EDA/CAD Models
SN74CBT16214DGGR Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Type
Multiplexer/Demultiplexer
Circuit
12 x 1:3
Independent Circuits
1
Current - Output High, Low
-
Voltage Supply Source
Single Supply
Voltage - Supply
4.5V ~ 5.5V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
56-TFSOP (0.240", 6.10mm Width)
Supplier Device Package
56-TSSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 839
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply. View Substitutes
All prices are in HKD
Cut Tape (CT)
QuantityUnit PriceExt Price
1$30.35000$30.35
10$22.90100$229.01
25$21.03600$525.90
100$18.98400$1,898.40
250$18.00452$4,501.13
500$17.41432$8,707.16
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,000$16.52888$33,057.76
4,000$16.19985$64,799.40
Manufacturers Standard Package