
SN74CB3T3383DBQR | |
---|---|
DigiKey Part Number | 296-19158-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SN74CB3T3383DBQR |
Description | IC BUS FET EXCH SW 5X2:2 24-SSOP |
Customer Reference | |
Detailed Description | Bus FET Exchange Switch 5 x 2:2 24-SSOP |
Datasheet | Datasheet |
EDA/CAD Models | SN74CB3T3383DBQR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Type | Bus FET Exchange Switch | |
Circuit | 5 x 2:2 | |
Independent Circuits | 1 | |
Current - Output High, Low | - | |
Voltage Supply Source | Single Supply | |
Voltage - Supply | 2.3V ~ 3.6V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 24-SSOP (0.154", 3.90mm Width) | |
Supplier Device Package | 24-SSOP | |
Base Product Number |