
SN74CB3T3306DCTR | |
|---|---|
DigiKey Part Number | 296-15553-2-ND - Tape & Reel (TR) 296-15553-1-ND - Cut Tape (CT) 296-15553-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74CB3T3306DCTR |
Description | IC BUS SWITCH 1 X 1:1 SM8 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Bus Switch 1 x 1:1 SM8 |
Datasheet | Datasheet |
EDA/CAD Models | SN74CB3T3306DCTR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Bus Switch | |
Circuit | 1 x 1:1 | |
Independent Circuits | 2 | |
Current - Output High, Low | - | |
Voltage Supply Source | Single Supply | |
Voltage - Supply | 2.3V ~ 3.6V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-LSSOP, 8-MSOP (0.110", 2.80mm Width) | |
Supplier Device Package | SM8 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $13.95000 | $13.95 |
| 10 | $10.24700 | $102.47 |
| 25 | $9.31720 | $232.93 |
| 100 | $8.29310 | $829.31 |
| 250 | $7.80476 | $1,951.19 |
| 500 | $7.70162 | $3,850.81 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $6.29224 | $18,876.72 |

