
SN74CB3T3125DGVR | |
|---|---|
DigiKey Part Number | 296-19151-2-ND - Tape & Reel (TR) 296-19151-1-ND - Cut Tape (CT) 296-19151-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74CB3T3125DGVR |
Description | IC BUS SWITCH 1 X 1:1 14-TVSOP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Bus Switch 1 x 1:1 14-TVSOP |
Datasheet | Datasheet |
EDA/CAD Models | SN74CB3T3125DGVR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Bus Switch | |
Circuit | 1 x 1:1 | |
Independent Circuits | 4 | |
Current - Output High, Low | - | |
Voltage Supply Source | Single Supply | |
Voltage - Supply | 2.3V ~ 3.6V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 14-TFSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 14-TVSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $16.64000 | $16.64 |
| 10 | $12.29500 | $122.95 |
| 25 | $11.20320 | $280.08 |
| 100 | $10.00480 | $1,000.48 |
| 250 | $9.43284 | $2,358.21 |
| 500 | $9.38684 | $4,693.42 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | $8.57055 | $17,141.10 |
| 4,000 | $8.37827 | $33,513.08 |
| 6,000 | $8.28202 | $49,692.12 |





