
SN74CB3Q3244RGYR | |
|---|---|
DigiKey Part Number | 296-19127-2-ND - Tape & Reel (TR) 296-19127-1-ND - Cut Tape (CT) 296-19127-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74CB3Q3244RGYR |
Description | IC BUS SWITCH 4 X 1:1 20-VQFN |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Bus Switch 4 x 1:1 20-VQFN (3.5x4.5) |
Datasheet | Datasheet |
EDA/CAD Models | SN74CB3Q3244RGYR Models |
Category | Voltage Supply Source Single Supply |
Manufacturer Texas Instruments | Voltage - Supply 2.3V ~ 3.6V |
Series | Operating Temperature -40°C ~ 85°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type Surface Mount |
Part Status Active | Package / Case 20-VFQFN Exposed Pad |
Type Bus Switch | Supplier Device Package 20-VQFN (3.5x4.5) |
Circuit 4 x 1:1 | Base Product Number |
Independent Circuits 2 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SN74CB3Q3244RGYR | Texas Instruments | 406 | 296-19127-1-ND | $8.22000 | Parametric Equivalent |
| PI3CH3244ZHEX | Diodes Incorporated | 2,340 | 31-PI3CH3244ZHEXCT-ND | $9.54000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $8.22000 | $8.22 |
| 10 | $5.91900 | $59.19 |
| 25 | $5.34080 | $133.52 |
| 100 | $4.70520 | $470.52 |
| 250 | $4.40212 | $1,100.53 |
| 500 | $4.22650 | $2,113.25 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $3.88334 | $11,650.02 |
| 6,000 | $3.79246 | $22,754.76 |
| 9,000 | $3.74695 | $33,722.55 |
| 15,000 | $3.69651 | $55,447.65 |
| 21,000 | $3.66706 | $77,008.26 |




