SN74CB3Q32245ZKER is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Texas Instruments
In Stock: 0
Unit Price: $34.90000
Datasheet
96-LFBGA Pkg
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SN74CB3Q32245ZKER

DigiKey Part Number
296-17666-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
SN74CB3Q32245ZKER
Description
IC BUS SW 8X1:1 96PBGA MICROSTAR
Customer Reference
Detailed Description
Bus Switch 8 x 1:1 96-PBGA MICROSTAR (13.6x5.6)
Datasheet
 Datasheet
EDA/CAD Models
SN74CB3Q32245ZKER Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Type
Bus Switch
Circuit
8 x 1:1
Independent Circuits
4
Current - Output High, Low
-
Voltage Supply Source
Single Supply
Voltage - Supply
2.3V ~ 3.6V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
96-LFBGA
Supplier Device Package
96-PBGA MICROSTAR (13.6x5.6)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes