
SN74CBT34X245DBBR | |
|---|---|
DigiKey Part Number | 296-13180-2-ND - Tape & Reel (TR) 296-13180-1-ND - Cut Tape (CT) 296-13180-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74CBT34X245DBBR |
Description | IC BUS SWITCH 8 X 1:1 80-TSSOP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Bus Switch 8 x 1:1 80-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | SN74CBT34X245DBBR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Bus Switch | |
Circuit | 8 x 1:1 | |
Independent Circuits | 4 | |
Current - Output High, Low | - | |
Voltage Supply Source | Single Supply | |
Voltage - Supply | 4.5V ~ 5.5V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 80-TFSOP (0.240", 6.10mm Width) | |
Supplier Device Package | 80-TSSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $34.86000 | $34.86 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | $25.16963 | $50,339.26 |










