
SN74CB3Q3125RGYR | |
|---|---|
DigiKey Part Number | 296-23248-2-ND - Tape & Reel (TR) 296-23248-1-ND - Cut Tape (CT) 296-23248-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74CB3Q3125RGYR |
Description | IC BUS SWITCH 1 X 1:1 14-VQFN |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Bus Switch 1 x 1:1 14-VQFN (3.5x3.5) |
Datasheet | Datasheet |
EDA/CAD Models | SN74CB3Q3125RGYR Models |
Category | Voltage Supply Source Single Supply |
Manufacturer Texas Instruments | Voltage - Supply 2.3V ~ 3.6V |
Series | Operating Temperature -40°C ~ 85°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type Surface Mount |
Part Status Active | Package / Case 14-VFQFN Exposed Pad |
Type Bus Switch | Supplier Device Package 14-VQFN (3.5x3.5) |
Circuit 1 x 1:1 | Base Product Number |
Independent Circuits 4 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SN74CB3T3125RGYR | Texas Instruments | 2,181 | 296-SN74CB3T3125RGYRCT-ND | $19.73000 | Parametric Equivalent |
| SN74CBTLV3125RGYR | Texas Instruments | 4,572 | 296-15103-1-ND | $5.02000 | Parametric Equivalent |
| SN74CBTLV3126RGYR | Texas Instruments | 33,493 | 296-15104-1-ND | $5.76000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $9.29000 | $9.29 |
| 10 | $6.73300 | $67.33 |
| 25 | $6.08720 | $152.18 |
| 100 | $5.37600 | $537.60 |
| 250 | $5.03680 | $1,259.20 |
| 500 | $4.86812 | $2,434.06 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $4.45616 | $13,368.48 |
| 6,000 | $4.35441 | $26,126.46 |
| 9,000 | $4.30347 | $38,731.23 |
| 15,000 | $4.24702 | $63,705.30 |

