
SN74CB3T3125RGYR | |
|---|---|
DigiKey Part Number | 296-SN74CB3T3125RGYRTR-ND - Tape & Reel (TR) 296-SN74CB3T3125RGYRCT-ND - Cut Tape (CT) 296-SN74CB3T3125RGYRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74CB3T3125RGYR |
Description | IC BUS SWITCH 1 X 1:1 14-VQFN |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Bus Switch 1 x 1:1 14-VQFN (3.5x3.5) |
Datasheet | Datasheet |
EDA/CAD Models | SN74CB3T3125RGYR Models |
Category | Voltage Supply Source Single Supply |
Manufacturer Texas Instruments | Voltage - Supply 2.3V ~ 3.6V |
Series | Operating Temperature -40°C ~ 85°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type Surface Mount |
Part Status Active | Package / Case 14-VFQFN Exposed Pad |
Type Bus Switch | Supplier Device Package 14-VQFN (3.5x3.5) |
Circuit 1 x 1:1 | Base Product Number |
Independent Circuits 4 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $19.73000 | $19.73 |
| 10 | $14.65100 | $146.51 |
| 25 | $13.38120 | $334.53 |
| 100 | $11.98370 | $1,198.37 |
| 250 | $11.34632 | $2,836.58 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $10.17589 | $30,527.67 |
| 6,000 | $9.97594 | $59,855.64 |











