
SN74BCT8374ADW | |
---|---|
DigiKey Part Number | 296-33849-5-ND |
Manufacturer | |
Manufacturer Product Number | SN74BCT8374ADW |
Description | IC SCAN TEST DEVICE 8BIT 24-SOIC |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Scan Test Device with D-Type Edge-Triggered Flip-Flops IC 24-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | SN74BCT8374ADW Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Logic Type | Scan Test Device with D-Type Edge-Triggered Flip-Flops | |
Supply Voltage | 4.5V ~ 5.5V | |
Number of Bits | 8 | |
Operating Temperature | 0°C ~ 70°C | |
Mounting Type | Surface Mount | |
Package / Case | 24-SOIC (0.295", 7.50mm Width) | |
Supplier Device Package | 24-SOIC | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $112.82000 | $112.82 |
10 | $88.91700 | $889.17 |
25 | $82.95720 | $2,073.93 |
100 | $76.40500 | $7,640.50 |
250 | $73.28088 | $18,320.22 |
500 | $71.39826 | $35,699.13 |
1,000 | $69.84843 | $69,848.43 |