
SN74AVCH8T245DGVR | |
|---|---|
DigiKey Part Number | 296-17932-2-ND - Tape & Reel (TR) 296-17932-1-ND - Cut Tape (CT) 296-17932-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74AVCH8T245DGVR |
Description | IC TRANSLATION TXRX 3.6V 24TVSOP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Translation Transceiver 1 Element 8 Bit per Element 3-State Output 24-TVSOP |
Datasheet | Datasheet |
EDA/CAD Models | SN74AVCH8T245DGVR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | Translation Transceiver | |
Number of Elements | 1 | |
Number of Bits per Element | 8 | |
Input Type | - | |
Output Type | 3-State | |
Current - Output High, Low | 12mA, 12mA | |
Voltage - Supply | 1.2V ~ 3.6V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 24-TFSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 24-TVSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $12.40000 | $12.40 |
| 10 | $9.04900 | $90.49 |
| 25 | $8.21120 | $205.28 |
| 100 | $7.29220 | $729.22 |
| 250 | $6.85324 | $1,713.31 |
| 500 | $6.58884 | $3,294.42 |
| 1,000 | $6.37116 | $6,371.16 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | $6.19200 | $12,384.00 |
| 4,000 | $6.04453 | $24,178.12 |
| 6,000 | $5.97068 | $35,824.08 |
| 10,000 | $5.88884 | $58,888.40 |
| 14,000 | $5.84104 | $81,774.56 |

