
SN74AUP3G14RSER | |
---|---|
DigiKey Part Number | 296-SN74AUP3G14RSERTR-ND - Tape & Reel (TR) 296-SN74AUP3G14RSERCT-ND - Cut Tape (CT) 296-SN74AUP3G14RSERDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74AUP3G14RSER |
Description | IC INVERT SCHMITT 3CH 3INP 8UQFN |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Inverter IC 3 Channel Schmitt Trigger 8-UQFN (1.5x1.5) |
Datasheet | Datasheet |
EDA/CAD Models | SN74AUP3G14RSER Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | ||
Number of Circuits | 3 | |
Number of Inputs | 3 | |
Features | Schmitt Trigger | |
Voltage - Supply | 0.8V ~ 3.6V | |
Current - Quiescent (Max) | 500 nA | |
Current - Output High, Low | 4mA, 4mA | |
Input Logic Level - Low | 0.1V ~ 0.88V | |
Input Logic Level - High | 0.6V ~ 2.29V | |
Max Propagation Delay @ V, Max CL | 6.2ns @ 3.3V, 30pF | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Supplier Device Package | 8-UQFN (1.5x1.5) | |
Package / Case | 8-UFQFN | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $3.37000 | $3.37 |
10 | $2.32400 | $23.24 |
25 | $2.06600 | $51.65 |
100 | $1.78840 | $178.84 |
250 | $1.65500 | $413.75 |
500 | $1.57504 | $787.52 |
1,000 | $1.50894 | $1,508.94 |
2,500 | $1.50754 | $3,768.85 |
Quantity | Unit Price | Ext Price |
---|---|---|
5,000 | $1.39728 | $6,986.40 |
10,000 | $1.36271 | $13,627.10 |
15,000 | $1.34541 | $20,181.15 |
25,000 | $1.32623 | $33,155.75 |
35,000 | $1.31502 | $46,025.70 |
50,000 | $1.30424 | $65,212.00 |