SN74AUP3G06DQER
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SN74AUP3G04DQER

DigiKey Part Number
296-25621-2-ND - Tape & Reel (TR)
296-25621-1-ND - Cut Tape (CT)
296-25621-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SN74AUP3G04DQER
Description
IC INVERTER 3CH 3-INP 8X2SON
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Inverter IC 3 Channel 8-X2SON (1.4x1)
Datasheet
 Datasheet
EDA/CAD Models
SN74AUP3G04DQER Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Logic Type
Number of Circuits
3
Number of Inputs
3
Features
-
Voltage - Supply
0.8V ~ 3.6V
Current - Quiescent (Max)
500 nA
Current - Output High, Low
4mA, 4mA
Input Logic Level - Low
0.7V ~ 0.9V
Input Logic Level - High
1.6V ~ 2V
Max Propagation Delay @ V, Max CL
6.2ns @ 3.3V, 30pF
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Supplier Device Package
8-X2SON (1.4x1)
Package / Case
8-XFDFN
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,613
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$4.17000$4.17
10$2.94100$29.41
25$2.63040$65.76
100$2.28730$228.73
250$2.12328$530.82
500$2.02444$1,012.22
1,000$1.96228$1,962.28
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000$1.80535$9,026.75
10,000$1.76272$17,627.20
15,000$1.74139$26,120.85
25,000$1.71773$42,943.25
35,000$1.70391$59,636.85
Manufacturers Standard Package

Other Suppliers on DigiKey

82,629In Stock
Ships from Rochester Electronics, LLC