
SN74AUP2G00DQER | |
---|---|
DigiKey Part Number | 296-25618-2-ND - Tape & Reel (TR) 296-25618-1-ND - Cut Tape (CT) 296-25618-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74AUP2G00DQER |
Description | IC GATE NAND 2CH 2-INP 8X2SON |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | NAND Gate IC 2 Channel 8-X2SON (1.4x1) |
Datasheet | Datasheet |
EDA/CAD Models | SN74AUP2G00DQER Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | ||
Number of Circuits | 2 | |
Number of Inputs | 2 | |
Features | - | |
Voltage - Supply | 0.8V ~ 3.6V | |
Current - Quiescent (Max) | 500 nA | |
Current - Output High, Low | 4mA, 4mA | |
Input Logic Level - Low | 0.7V ~ 0.9V | |
Input Logic Level - High | 1.6V ~ 2V | |
Max Propagation Delay @ V, Max CL | 6.7ns @ 3.3V, 30pF | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Supplier Device Package | 8-X2SON (1.4x1) | |
Package / Case | 8-XFDFN | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $4.69000 | $4.69 |
Quantity | Unit Price | Ext Price |
---|---|---|
5,000 | $2.42612 | $12,130.60 |
10,000 | $2.37174 | $23,717.40 |
15,000 | $2.34450 | $35,167.50 |
25,000 | $2.31433 | $57,858.25 |
35,000 | $2.29670 | $80,384.50 |