74AUP2G00GF,115 is Obsolete and no longer manufactured.
Available Substitutes:

Parametric Equivalent


Nexperia USA Inc.
In Stock: 0
Unit Price: $1.73578
Datasheet

Parametric Equivalent


Nexperia USA Inc.
In Stock: 2,474
Unit Price: $2.22000
Datasheet

Parametric Equivalent


Nexperia USA Inc.
In Stock: 4,900
Unit Price: $2.06000
Datasheet

Similar


Texas Instruments
In Stock: 0
Unit Price: $4.69000
Datasheet

Parametric Equivalent


Diodes Incorporated
In Stock: 4,986
Unit Price: $2.63000
Datasheet
74AUP3G3404GFX
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

74AUP2G00GF,115

DigiKey Part Number
1727-6863-2-ND - Tape & Reel (TR)
1727-6863-1-ND - Cut Tape (CT)
1727-6863-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
74AUP2G00GF,115
Description
IC GATE NAND 2CH 2-INP 8XSON
Customer Reference
Detailed Description
NAND Gate IC 2 Channel 8-XSON (1.35x1)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Obsolete
Logic Type
Number of Circuits
2
Number of Inputs
2
Features
-
Voltage - Supply
0.8V ~ 3.6V
Current - Quiescent (Max)
500 nA
Current - Output High, Low
4mA, 4mA
Input Logic Level - Low
0.7V ~ 0.9V
Input Logic Level - High
1.6V ~ 2V
Max Propagation Delay @ V, Max CL
6.5ns @ 3.3V, 30pF
Operating Temperature
-40°C ~ 125°C
Mounting Type
Surface Mount
Supplier Device Package
8-XSON (1.35x1)
Package / Case
8-XFDFN
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes