NAND Gate IC 2 Channel 8-XSON, SOT833-1 (1.95x1)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

74AUP2G00GT,115

DigiKey Part Number
1727-74AUP2G00GT,115TR-ND - Tape & Reel (TR)
1727-74AUP2G00GT,115CT-ND - Cut Tape (CT)
1727-74AUP2G00GT,115DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
74AUP2G00GT,115
Description
IC GATE NAND 2CH 2-INP 8XSON
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
NAND Gate IC 2 Channel 8-XSON, SOT833-1 (1.95x1)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Output High, Low
4mA, 4mA
Mfr
Input Logic Level - Low
0.7V ~ 0.9V
Series
Input Logic Level - High
1.6V ~ 2V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Max Propagation Delay @ V, Max CL
6.5ns @ 3.3V, 30pF
Part Status
Active
Operating Temperature
-40°C ~ 125°C
Logic Type
Mounting Type
Surface Mount
Number of Circuits
2
Supplier Device Package
8-XSON, SOT833-1 (1.95x1)
Number of Inputs
2
Package / Case
8-XFDFN
Voltage - Supply
0.8V ~ 3.6V
Base Product Number
Current - Quiescent (Max)
500 nA
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
74AUP2G00GS,115Nexperia USA Inc.5,7601727-7888-1-ND$1.81000Parametric Equivalent
74AUP2G00RA3-7Diodes Incorporated4,88431-74AUP2G00RA3-7CT-ND$1.73000Parametric Equivalent
In-Stock: 3,825
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$2.06000$2.06
10$1.43900$14.39
25$1.26920$31.73
100$1.08770$108.77
250$1.00104$250.26
500$0.94876$474.38
1,000$0.90568$905.68
2,500$0.88430$2,210.75
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000$0.60101$3,005.05
10,000$0.58374$5,837.40
15,000$0.57510$8,626.50
25,000$0.56552$14,138.00
35,000$0.55992$19,597.20
50,000$0.55454$27,727.00
Manufacturers Standard Package