
SN74AUP1G98DRYR | |
|---|---|
DigiKey Part Number | 296-27345-2-ND - Tape & Reel (TR) 296-27345-1-ND - Cut Tape (CT) 296-27345-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74AUP1G98DRYR |
Description | IC MF CFG 1-CIR 3-IN 6SON |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Configurable Multiple Function Configurable 1 Circuit 3 Input 6-SON (1.45x1) |
Datasheet | Datasheet |
EDA/CAD Models | SN74AUP1G98DRYR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | Configurable Multiple Function | |
Number of Circuits | 1 | |
Number of Inputs | 3 | |
Schmitt Trigger Input | Yes | |
Output Type | Single-Ended | |
Current - Output High, Low | 4mA, 4mA | |
Voltage - Supply | 0.8V ~ 3.6V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 6-UFDFN | |
Supplier Device Package | 6-SON (1.45x1) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $3.35000 | $3.35 |
| 10 | $2.34500 | $23.45 |
| 25 | $2.08800 | $52.20 |
| 100 | $1.80700 | $180.70 |
| 250 | $1.67268 | $418.17 |
| 500 | $1.59182 | $795.91 |
| 1,000 | $1.52523 | $1,525.23 |
| 2,500 | $1.52482 | $3,812.05 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | $1.41265 | $7,063.25 |
| 10,000 | $1.37781 | $13,778.10 |
| 15,000 | $1.36036 | $20,405.40 |
| 25,000 | $1.34102 | $33,525.50 |
| 35,000 | $1.32972 | $46,540.20 |
| 50,000 | $1.31884 | $65,942.00 |



