SN74AUP2G07YFPR
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SN74AUP1G58YFPR

DigiKey Part Number
296-25397-2-ND - Tape & Reel (TR)
296-25397-1-ND - Cut Tape (CT)
296-25397-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SN74AUP1G58YFPR
Description
IC MF CFG 1-CIR 3-IN 6-DSBGA
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Configurable Multiple Function Configurable 1 Circuit 3 Input 6-DSBGA
Datasheet
 Datasheet
EDA/CAD Models
SN74AUP1G58YFPR Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Logic Type
Configurable Multiple Function
Number of Circuits
1
Number of Inputs
3
Schmitt Trigger Input
No
Output Type
Single-Ended
Current - Output High, Low
4mA, 4mA
Voltage - Supply
0.8V ~ 3.6V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
6-XFBGA, DSBGA
Supplier Device Package
6-DSBGA
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
Marketplace Stock: 86,422 View Now
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$4.52000$4.52
10$3.19400$31.94
25$2.86080$71.52
100$2.49040$249.04
250$2.31420$578.55
500$2.20760$1,103.80
1,000$2.14824$2,148.24
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000$2.01194$6,035.82
6,000$1.95899$11,753.94
9,000$1.93248$17,392.32
15,000$1.90311$28,546.65
21,000$1.88593$39,604.53
30,000$1.86944$56,083.20
Manufacturers Standard Package

Other Suppliers on DigiKey

86,422In Stock
Ships from Rochester Electronics, LLC