
SN74AUP1G126DCKT | |
|---|---|
DigiKey Part Number | 296-32260-2-ND - Tape & Reel (TR) 296-32260-1-ND - Cut Tape (CT) 296-32260-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74AUP1G126DCKT |
Description | IC BUFF 0.8V/3.6V SC-70-5 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Buffer, Non-Inverting 1 Element 1 Bit per Element 3-State Output SC-70-5 |
Datasheet | Datasheet |
EDA/CAD Models | SN74AUP1G126DCKT Models |
Category | Output Type 3-State |
Manufacturer Texas Instruments | Current - Output High, Low 4mA, 4mA |
Series | Voltage - Supply 0.8V ~ 3.6V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 85°C (TA) |
Part Status Active | Mounting Type Surface Mount |
Logic Type Buffer, Non-Inverting | Package / Case 5-TSSOP, SC-70-5, SOT-353 |
Number of Elements 1 | Supplier Device Package SC-70-5 |
Number of Bits per Element 1 | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SN74AUP1G125DCKT | Texas Instruments | 57,604 | 296-46196-1-ND | $8.55000 | Parametric Equivalent |
| SN74AUP1G126DCKR | UMW | 2,314 | 4518-SN74AUP1G126DCKRCT-ND | $1.56000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $8.22000 | $8.22 |
| 10 | $5.93600 | $59.36 |
| 25 | $5.35400 | $133.85 |
| 100 | $4.71830 | $471.83 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | $4.41460 | $1,103.65 |
| 500 | $4.23144 | $2,115.72 |
| 750 | $4.13980 | $3,104.85 |
| 1,250 | $4.03814 | $5,047.68 |
| 1,750 | $3.97878 | $6,962.86 |
| 2,500 | $3.92166 | $9,804.15 |

