
SN74AUP1G126DCKR | |
|---|---|
DigiKey Part Number | 4518-SN74AUP1G126DCKRTR-ND - Tape & Reel (TR) 4518-SN74AUP1G126DCKRCT-ND - Cut Tape (CT) 4518-SN74AUP1G126DCKRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74AUP1G126DCKR |
Description | IC BUFF 0.8V/3.6V SC-70-5 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Buffer, Non-Inverting 1 Element 1 Bit per Element 3-State Output SC-70-5 |
Datasheet | Datasheet |
Category | Output Type 3-State |
Manufacturer UMW | Current - Output High, Low 4mA, 4mA |
Series | Voltage - Supply 0.8V ~ 3.6V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 85°C (TA) |
Part Status Active | Mounting Type Surface Mount |
Logic Type Buffer, Non-Inverting | Package / Case 5-TSSOP, SC-70-5, SOT-353 |
Number of Elements 1 | Supplier Device Package SC-70-5 |
Number of Bits per Element 1 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SN74AUP1G125DCKR | Texas Instruments | 33,882 | 296-21012-1-ND | $3.62000 | Parametric Equivalent |
| SN74AUP1G125DCKT | Texas Instruments | 57,604 | 296-46196-1-ND | $8.55000 | Parametric Equivalent |
| SN74AUP1G126DCKR | Texas Instruments | 34,214 | 296-18006-1-ND | $3.29000 | Parametric Equivalent |
| SN74AUP1G126DCKT | Texas Instruments | 412 | 296-32260-1-ND | $8.22000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.56000 | $1.56 |
| 10 | $1.06100 | $10.61 |
| 25 | $0.93080 | $23.27 |
| 100 | $0.79340 | $79.34 |
| 250 | $0.72712 | $181.78 |
| 500 | $0.68716 | $343.58 |
| 1,000 | $0.65427 | $654.27 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $0.61371 | $1,841.13 |
| 6,000 | $0.59384 | $3,563.04 |
| 9,000 | $0.58389 | $5,255.01 |
| 15,000 | $0.57286 | $8,592.90 |
| 21,000 | $0.56643 | $11,895.03 |
| 30,000 | $0.56022 | $16,806.60 |


