
SN74AUP1G08QDCKRQ1 | |
|---|---|
DigiKey Part Number | 296-43423-2-ND - Tape & Reel (TR) 296-43423-1-ND - Cut Tape (CT) 296-43423-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74AUP1G08QDCKRQ1 |
Description | IC GATE AND 1CH 2-INP SC70-5 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | AND Gate IC 1 Channel SC-70-5 |
Datasheet | Datasheet |
EDA/CAD Models | SN74AUP1G08QDCKRQ1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | ||
Number of Circuits | 1 | |
Number of Inputs | 2 | |
Features | - | |
Voltage - Supply | 0.8V ~ 3.6V | |
Current - Quiescent (Max) | 500 nA | |
Current - Output High, Low | 4mA, 4mA | |
Input Logic Level - Low | 0.7V ~ 0.9V | |
Input Logic Level - High | 1.6V ~ 2V | |
Max Propagation Delay @ V, Max CL | 6.2ns @ 3.3V, 30pF | |
Operating Temperature | -40°C ~ 125°C | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Supplier Device Package | SC-70-5 | |
Package / Case | 5-TSSOP, SC-70-5, SOT-353 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $3.43000 | $3.43 |
| 10 | $2.39400 | $23.94 |
| 25 | $2.13360 | $53.34 |
| 100 | $1.84780 | $184.78 |
| 250 | $1.71156 | $427.89 |
| 500 | $1.62906 | $814.53 |
| 1,000 | $1.56232 | $1,562.32 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $1.47739 | $4,432.17 |
| 6,000 | $1.43638 | $8,618.28 |
| 9,000 | $1.41583 | $12,742.47 |
| 15,000 | $1.39308 | $20,896.20 |
| 21,000 | $1.37978 | $28,975.38 |
| 30,000 | $1.36699 | $41,009.70 |










