4-DSBGA
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
4-DSBGA
4-X2SON

SN74AUP1G00DPWR

DigiKey Part Number
296-SN74AUP1G00DPWRTR-ND - Tape & Reel (TR)
296-SN74AUP1G00DPWRCT-ND - Cut Tape (CT)
296-SN74AUP1G00DPWRDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SN74AUP1G00DPWR
Description
IC GATE NAND 1CH 2-INP 4X2SON
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
NAND Gate IC 1 Channel 4-X2SON (0.8x0.8)
Datasheet
 Datasheet
EDA/CAD Models
SN74AUP1G00DPWR Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Logic Type
Number of Circuits
1
Number of Inputs
2
Features
-
Voltage - Supply
0.8V ~ 3.6V
Current - Quiescent (Max)
500 nA
Current - Output High, Low
4mA, 4mA
Input Logic Level - Low
0.7V ~ 0.9V
Input Logic Level - High
1.6V ~ 2V
Max Propagation Delay @ V, Max CL
6.5ns @ 3.3V, 30pF
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Supplier Device Package
4-X2SON (0.8x0.8)
Package / Case
4-XFDFN Exposed Pad
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 19,342
Check for Additional Incoming Stock
All prices are in HKD
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000$0.96983$2,909.49
6,000$0.94087$5,645.22
9,000$0.92635$8,337.15
15,000$0.91029$13,654.35
21,000$0.90089$18,918.69
30,000$0.89185$26,755.50
75,000$0.87240$65,430.00
Manufacturers Standard Package
Cut Tape (CT)
QuantityUnit PriceExt Price
1$2.37000$2.37
10$1.61500$16.15
25$1.43280$35.82
100$1.23190$123.19
250$1.13500$283.75
500$1.07692$538.46
1,000$1.02903$1,029.03
Digi-Reel®
QuantityUnit PriceExt Price
1$2.20000$2.20
10$1.51700$15.17
25$1.34440$33.61
100$1.15440$115.44
250$1.06288$265.72
500$1.00790$503.95
1,000$0.96262$962.62
* All Digi-Reel orders will add a $55.00 reeling fee.

Other Suppliers on DigiKey

50,190In Stock
Ships from Rochester Electronics, LLC