
SN74AUC2G79DCTR | |
---|---|
DigiKey Part Number | 296-19056-2-ND - Tape & Reel (TR) 296-19056-1-ND - Cut Tape (CT) 296-19056-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74AUC2G79DCTR |
Description | IC FF D-TYPE DOUBLE 1-BIT SM8 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Flip Flop 2 Element D-Type 1 Bit Positive Edge 8-LSSOP, 8-MSOP (0.110", 2.80mm Width) |
Datasheet | Datasheet |
EDA/CAD Models | SN74AUC2G79DCTR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Standard | |
Type | D-Type | |
Output Type | Non-Inverted | |
Number of Elements | 2 | |
Number of Bits per Element | 1 | |
Clock Frequency | 275 MHz | |
Max Propagation Delay @ V, Max CL | 1.8ns @ 2.5V, 30pF | |
Trigger Type | Positive Edge | |
Current - Output High, Low | 9mA, 9mA | |
Voltage - Supply | 0.8V ~ 2.7V | |
Current - Quiescent (Iq) | 10 µA | |
Input Capacitance | 2.5 pF | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | SM8 | |
Package / Case | 8-LSSOP, 8-MSOP (0.110", 2.80mm Width) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $6.29000 | $6.29 |
Quantity | Unit Price | Ext Price |
---|---|---|
3,000 | $3.17526 | $9,525.78 |
6,000 | $3.09830 | $18,589.80 |
9,000 | $3.05976 | $27,537.84 |
15,000 | $3.01706 | $45,255.90 |
21,000 | $2.99210 | $62,834.10 |