SN74AUP2G240DCUR
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SN74AUC2G32DCUR

DigiKey Part Number
296-18887-2-ND - Tape & Reel (TR)
296-18887-1-ND - Cut Tape (CT)
296-18887-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SN74AUC2G32DCUR
Description
IC GATE OR 2CH 2-INP 8VSSOP
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
OR Gate IC 2 Channel 8-VSSOP
Datasheet
 Datasheet
EDA/CAD Models
SN74AUC2G32DCUR Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Logic Type
Number of Circuits
2
Number of Inputs
2
Features
-
Voltage - Supply
0.8V ~ 2.7V
Current - Quiescent (Max)
10 µA
Current - Output High, Low
9mA, 9mA
Input Logic Level - Low
0V ~ 0.7V
Input Logic Level - High
1.7V
Max Propagation Delay @ V, Max CL
1.7ns @ 2.5V, 30pF
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Supplier Device Package
8-VSSOP
Package / Case
8-VFSOP (0.091", 2.30mm Width)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,637
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$4.27000$4.27
10$3.03000$30.30
25$2.70640$67.66
100$2.35410$235.41
250$2.18576$546.44
500$2.08428$1,042.14
1,000$2.02262$2,022.62
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000$1.89773$5,693.19
6,000$1.84727$11,083.62
9,000$1.82199$16,397.91
15,000$1.79400$26,910.00
21,000$1.77764$37,330.44
30,000$1.76191$52,857.30
Manufacturers Standard Package

Other Suppliers on DigiKey

35,055In Stock
Ships from Rochester Electronics, LLC