SC70-5
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SN74AUC1G80DCKR

DigiKey Part Number
296-14310-2-ND - Tape & Reel (TR)
296-14310-1-ND - Cut Tape (CT)
296-14310-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SN74AUC1G80DCKR
Description
IC FF D-TYPE SINGLE 1BIT SC70-5
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Flip Flop 1 Element D-Type 1 Bit Positive Edge 5-TSSOP, SC-70-5, SOT-353
Datasheet
 Datasheet
EDA/CAD Models
SN74AUC1G80DCKR Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Function
Standard
Type
D-Type
Output Type
Inverted
Number of Elements
1
Number of Bits per Element
1
Clock Frequency
275 MHz
Max Propagation Delay @ V, Max CL
1.8ns @ 2.5V, 30pF
Trigger Type
Positive Edge
Current - Output High, Low
9mA, 9mA
Voltage - Supply
0.8V ~ 2.7V
Current - Quiescent (Iq)
10 µA
Input Capacitance
2.5 pF
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Supplier Device Package
SC-70-5
Package / Case
5-TSSOP, SC-70-5, SOT-353
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 7,787
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$2.94000$2.94
10$2.06700$20.67
25$1.83640$45.91
100$1.58480$158.48
250$1.46452$366.13
500$1.39248$696.24
1,000$1.33294$1,332.94
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000$1.25947$3,778.41
6,000$1.22351$7,341.06
9,000$1.20551$10,849.59
15,000$1.18556$17,783.40
21,000$1.17389$24,651.69
30,000$1.16268$34,880.40
Manufacturers Standard Package

Other Suppliers on DigiKey

5,798In Stock
Ships from Rochester Electronics, LLC