
SN74AUC1G07DCKT | |
|---|---|
DigiKey Part Number | 296-SN74AUC1G07DCKTTR-ND - Tape & Reel (TR) 296-SN74AUC1G07DCKTCT-ND - Cut Tape (CT) 296-SN74AUC1G07DCKTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74AUC1G07DCKT |
Description | IC BUFF NON-INVERT 2.7V SC-70-5 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Buffer, Non-Inverting 1 Element 1 Bit per Element Open Drain Output SC-70-5 |
Datasheet | Datasheet |
EDA/CAD Models | SN74AUC1G07DCKT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | Buffer, Non-Inverting | |
Number of Elements | 1 | |
Number of Bits per Element | 1 | |
Input Type | - | |
Output Type | Open Drain | |
Current - Output High, Low | -, 9mA | |
Voltage - Supply | 0.8V ~ 2.7V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 5-TSSOP, SC-70-5, SOT-353 | |
Supplier Device Package | SC-70-5 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $7.51000 | $7.51 |
| 10 | $5.40900 | $54.09 |
| 25 | $4.87560 | $121.89 |
| 100 | $4.28810 | $428.81 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | $4.00844 | $1,002.11 |
| 500 | $3.83988 | $1,919.94 |
| 750 | $3.75541 | $2,816.56 |
| 1,250 | $3.66179 | $4,577.24 |
| 1,750 | $3.60708 | $6,312.39 |
| 2,500 | $3.55446 | $8,886.15 |
| 6,250 | $3.44118 | $21,507.38 |
| 12,500 | $3.37290 | $42,161.25 |




