Parametric Equivalent

SN74AUC1G00YEPR | |
|---|---|
DigiKey Part Number  | 296-18545-2-ND - Tape & Reel (TR)  | 
Manufacturer  | |
Manufacturer Product Number  | SN74AUC1G00YEPR  | 
Description  | IC GATE NAND 1CH 2-INP 5DSBGA  | 
Customer Reference  | |
Detailed Description  | NAND Gate IC 1 Channel 5-DSBGA (1.4x0.9)  | 
Datasheet  | Datasheet | 
EDA/CAD Models  | SN74AUC1G00YEPR Models | 
Type  | Description  | Select All  | 
|---|---|---|
Category  | ||
Mfr  | ||
Series  | ||
Packaging  | Tape & Reel (TR)  | |
Part Status  | Obsolete  | |
Logic Type  | ||
Number of Circuits  | 1  | |
Number of Inputs  | 2  | |
Features  | -  | |
Voltage - Supply  | 0.8V ~ 2.7V  | |
Current - Quiescent (Max)  | 10 µA  | |
Current - Output High, Low  | 9mA, 9mA  | |
Input Logic Level - Low  | 0V ~ 0.7V  | |
Input Logic Level - High  | 1.7V  | |
Max Propagation Delay @ V, Max CL  | 2ns @ 2.5V, 30pF  | |
Operating Temperature  | -40°C ~ 85°C  | |
Mounting Type  | Surface Mount  | |
Supplier Device Package  | 5-DSBGA (1.4x0.9)  | |
Package / Case  | 5-XFBGA, DSBGA  | |
Base Product Number  | 


