
SN74AUC1G00DCKR | |
|---|---|
DigiKey Part Number  | 296-13165-2-ND - Tape & Reel (TR) 296-13165-1-ND - Cut Tape (CT) 296-13165-6-ND - Digi-Reel®  | 
Manufacturer  | |
Manufacturer Product Number  | SN74AUC1G00DCKR  | 
Description  | IC GATE NAND 1CH 2-INP SC70-5  | 
Manufacturer Standard Lead Time  | 6 Weeks  | 
Customer Reference  | |
Detailed Description  | NAND Gate IC 1 Channel SC-70-5  | 
Datasheet  | Datasheet | 
EDA/CAD Models  | SN74AUC1G00DCKR Models | 
Type  | Description  | Select All  | 
|---|---|---|
Category  | ||
Mfr  | ||
Series  | ||
Packaging  | Tape & Reel (TR) Cut Tape (CT) Digi-Reel®  | |
Part Status  | Active  | |
Logic Type  | ||
Number of Circuits  | 1  | |
Number of Inputs  | 2  | |
Features  | -  | |
Voltage - Supply  | 0.8V ~ 2.7V  | |
Current - Quiescent (Max)  | 10 µA  | |
Current - Output High, Low  | 9mA, 9mA  | |
Input Logic Level - Low  | 0V ~ 0.7V  | |
Input Logic Level - High  | 1.7V  | |
Max Propagation Delay @ V, Max CL  | 2ns @ 2.5V, 30pF  | |
Operating Temperature  | -40°C ~ 85°C  | |
Mounting Type  | Surface Mount  | |
Supplier Device Package  | SC-70-5  | |
Package / Case  | 5-TSSOP, SC-70-5, SOT-353  | |
Base Product Number  | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | $2.94000 | $2.94 | 
| 10 | $2.06400 | $20.64 | 
| 25 | $1.83400 | $45.85 | 
| 100 | $1.58270 | $158.27 | 
| 250 | $1.46264 | $365.66 | 
| 500 | $1.39070 | $695.35 | 
| 1,000 | $1.33122 | $1,331.22 | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 3,000 | $1.25785 | $3,773.55 | 
| 6,000 | $1.22194 | $7,331.64 | 
| 9,000 | $1.20396 | $10,835.64 | 
| 15,000 | $1.18403 | $17,760.45 | 
| 21,000 | $1.17238 | $24,619.98 | 
| 30,000 | $1.16119 | $34,835.70 | 

