
SN74AUC16244DGVR | |
---|---|
DigiKey Part Number | 296-15412-2-ND - Tape & Reel (TR) 296-15412-1-ND - Cut Tape (CT) 296-15412-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74AUC16244DGVR |
Description | IC BUFF NON-INVERT 2.7V 48-TVSOP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Buffer, Non-Inverting 4 Element 4 Bit per Element 3-State Output 48-TVSOP |
Datasheet | Datasheet |
EDA/CAD Models | SN74AUC16244DGVR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | Buffer, Non-Inverting | |
Number of Elements | 4 | |
Number of Bits per Element | 4 | |
Input Type | - | |
Output Type | 3-State | |
Current - Output High, Low | 9mA, 9mA | |
Voltage - Supply | 0.8V ~ 2.7V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 48-TFSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 48-TVSOP | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $21.02000 | $21.02 |
Quantity | Unit Price | Ext Price |
---|---|---|
2,000 | $12.64342 | $25,286.84 |
4,000 | $12.37884 | $49,515.36 |
6,000 | $12.24632 | $73,477.92 |