74AC11240DW
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SN74AS885DW

DigiKey Part Number
296-SN74AS885DW-ND
Manufacturer
Manufacturer Product Number
SN74AS885DW
Description
IC MAG COMPARATOR 8BIT 24-SOIC
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Magnitude Comparator Bit Active High Output A<B, A>B 24-SOIC
Datasheet
 Datasheet
EDA/CAD Models
SN74AS885DW Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
Packaging
Tube
Part Status
Active
Type
Magnitude Comparator
Number of Bits
8
Output
Active High
Output Function
A<B, A>B
Voltage - Supply
4.5V ~ 5.5V
Current - Output High, Low
2mA, 20mA
Max Propagation Delay @ V, Max CL
17.5ns @ 5V, 50pF
Operating Temperature
0°C ~ 70°C
Package / Case
24-SOIC (0.295", 7.50mm Width)
Supplier Device Package
24-SOIC
Mounting Type
Surface Mount
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3
Check for Additional Incoming Stock
All prices are in HKD
Tube
QuantityUnit PriceExt Price
1$184.29000$184.29
10$147.62200$1,476.22
25$138.46800$3,461.70
100$128.40850$12,840.85
250$123.61364$30,903.41
500$120.72376$60,361.88
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.

Other Suppliers on DigiKey

6,497In Stock
Ships from Rochester Electronics, LLC