
SN74AS244ANSR | |
---|---|
DigiKey Part Number | 296-29127-2-ND - Tape & Reel (TR) 296-29127-1-ND - Cut Tape (CT) 296-29127-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74AS244ANSR |
Description | IC BUFFER NON-INVERT 5.5V 20-SO |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Buffer, Non-Inverting 2 Element 4 Bit per Element 3-State Output 20-SO |
Datasheet | Datasheet |
EDA/CAD Models | SN74AS244ANSR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | Buffer, Non-Inverting | |
Number of Elements | 2 | |
Number of Bits per Element | 4 | |
Input Type | - | |
Output Type | 3-State | |
Current - Output High, Low | 15mA, 64mA | |
Voltage - Supply | 4.5V ~ 5.5V | |
Operating Temperature | 0°C ~ 70°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 20-SOIC (0.209", 5.30mm Width) | |
Supplier Device Package | 20-SO | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $38.76000 | $38.76 |
Quantity | Unit Price | Ext Price |
---|---|---|
2,000 | $28.34146 | $56,682.92 |