
SN74AS240AN | |
---|---|
DigiKey Part Number | 296-33801-5-ND |
Manufacturer | |
Manufacturer Product Number | SN74AS240AN |
Description | IC BUFFER INVERTING 5.5V 20-PDIP |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Buffer, Inverting 2 Element 4 Bit per Element 3-State Output 20-PDIP |
Datasheet | Datasheet |
EDA/CAD Models | SN74AS240AN Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Logic Type | Buffer, Inverting | |
Number of Elements | 2 | |
Number of Bits per Element | 4 | |
Input Type | - | |
Output Type | 3-State | |
Current - Output High, Low | 15mA, 64mA | |
Voltage - Supply | 4.5V ~ 5.5V | |
Operating Temperature | 0°C ~ 70°C (TA) | |
Mounting Type | Through Hole | |
Package / Case | 20-DIP (0.300", 7.62mm) | |
Supplier Device Package | 20-PDIP | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $35.96000 | $35.96 |
20 | $25.59800 | $511.96 |
40 | $24.20200 | $968.08 |
100 | $22.72890 | $2,272.89 |
260 | $21.54692 | $5,602.20 |
500 | $20.90274 | $10,451.37 |
1,000 | $20.33750 | $20,337.50 |
2,500 | $19.74085 | $49,352.12 |