
SN74AS157D | |
|---|---|
DigiKey Part Number  | 296-33796-5-ND  | 
Manufacturer  | |
Manufacturer Product Number  | SN74AS157D  | 
Description  | IC MULTIPLEXER 4 X 2:1 16-SOIC  | 
Manufacturer Standard Lead Time  | 12 Weeks  | 
Customer Reference  | |
Detailed Description  | Multiplexer 4 x 2:1 16-SOIC  | 
Datasheet  | Datasheet | 
EDA/CAD Models  | SN74AS157D Models | 
Type  | Description  | Select All  | 
|---|---|---|
Category  | ||
Manufacturer  | Texas Instruments  | |
Series  | ||
Packaging  | Tube  | |
Part Status  | Active  | |
Type  | Multiplexer  | |
Circuit  | 4 x 2:1  | |
Independent Circuits  | 1  | |
Current - Output High, Low  | 400µA, 8mA  | |
Voltage Supply Source  | Single Supply  | |
Voltage - Supply  | 4.5V ~ 5.5V  | |
Operating Temperature  | 0°C ~ 70°C  | |
Mounting Type  | Surface Mount  | |
Package / Case  | 16-SOIC (0.154", 3.90mm Width)  | |
Supplier Device Package  | 16-SOIC  | |
Base Product Number  | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 440 | $17.91682 | $7,883.40 | 

