
SN74ALVCH373DGVR | |
|---|---|
DigiKey Part Number  | 296-6283-2-ND - Tape & Reel (TR) 296-6283-1-ND - Cut Tape (CT) 296-6283-6-ND - Digi-Reel®  | 
Manufacturer  | |
Manufacturer Product Number  | SN74ALVCH373DGVR  | 
Description  | IC D-TYPE TRANSP 8:8 20-TVSOP  | 
Manufacturer Standard Lead Time  | 6 Weeks  | 
Customer Reference  | |
Detailed Description  | D-Type Transparent Latch 1 Channel 8:8 IC Tri-State 20-TVSOP  | 
Datasheet  | Datasheet | 
EDA/CAD Models  | SN74ALVCH373DGVR Models | 
Type  | Description  | Select All  | 
|---|---|---|
Category  | ||
Mfr  | ||
Series  | ||
Packaging  | Tape & Reel (TR) Cut Tape (CT) Digi-Reel®  | |
Part Status  | Active  | |
Logic Type  | D-Type Transparent Latch  | |
Circuit  | 8:8  | |
Output Type  | Tri-State  | |
Voltage - Supply  | 1.65V ~ 3.6V  | |
Independent Circuits  | 1  | |
Delay Time - Propagation  | 1ns  | |
Current - Output High, Low  | 24mA, 24mA  | |
Operating Temperature  | -40°C ~ 85°C  | |
Mounting Type  | Surface Mount  | |
Package / Case  | 20-TFSOP (0.173", 4.40mm Width)  | |
Supplier Device Package  | ||
Base Product Number  | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | $6.61000 | $6.61 | 
| 10 | $4.69900 | $46.99 | 
| 25 | $4.22600 | $105.65 | 
| 100 | $3.70720 | $370.72 | 
| 250 | $3.45984 | $864.96 | 
| 500 | $3.31088 | $1,655.44 | 
| 1,000 | $3.28290 | $3,282.90 | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 2,000 | $3.08714 | $6,174.28 | 
| 4,000 | $3.00400 | $12,016.00 | 
| 6,000 | $2.96239 | $17,774.34 | 
| 10,000 | $2.91626 | $29,162.60 | 
| 14,000 | $2.88932 | $40,450.48 | 
| 20,000 | $2.86340 | $57,268.00 | 

