SN74CB3Q16211DGGR
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SN74ALVCH162820GR

DigiKey Part Number
2156-SN74ALVCH162820GR-ND
Manufacturer
Manufacturer Product Number
SN74ALVCH162820GR
Description
IC FF D-TYPE SGL 10-BIT 56-TSSOP
Customer Reference
Detailed Description
Flip Flop 1 Element D-Type 10 Bit Positive Edge 56-TFSOP (0.240", 6.10mm Width)
Datasheet
 Datasheet
EDA/CAD Models
SN74ALVCH162820GR Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
Packaging
Bulk
Part Status
Obsolete
Function
Standard
Type
D-Type
Output Type
Tri-State, Non-Inverted
Number of Elements
1
Number of Bits per Element
10
Clock Frequency
150 MHz
Max Propagation Delay @ V, Max CL
5.4ns @ 3.3V, 30pF
Trigger Type
Positive Edge
Current - Output High, Low
12mA, 12mA
Voltage - Supply
1.65V ~ 3.6V
Current - Quiescent (Iq)
40 µA
Input Capacitance
3.5 pF
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Supplier Device Package
56-TSSOP
Package / Case
56-TFSOP (0.240", 6.10mm Width)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 6,000
MARKETPLACE PRODUCT
Will ship in approximately 4 days from Rochester Electronics LLC
A separate $750.72 flat rate shipping fee will apply
Unavailable in your selected currency
This product is unavailable in your selected currency. To purchase this product select an available currency below.