
SN74ALVC16334DGVR | |
|---|---|
DigiKey Part Number | 296-5130-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SN74ALVC16334DGVR |
Description | IC UNIV BUS DRVR 48-TVSOP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Universal Bus Driver 16-Bit 48-TVSOP |
Datasheet | Datasheet |
EDA/CAD Models | SN74ALVC16334DGVR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Logic Type | Universal Bus Driver | |
Number of Circuits | 16-Bit | |
Current - Output High, Low | 24mA, 24mA | |
Voltage - Supply | 1.65V ~ 3.6V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 48-TFSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 48-TVSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | $8.21500 | $16,430.00 |
| 4,000 | $8.02933 | $32,117.32 |
| 6,000 | $7.93634 | $47,618.04 |
| 10,000 | $7.83325 | $78,332.50 |

