
SN74ALVC14DR | |
|---|---|
DigiKey Part Number | 296-5120-2-ND - Tape & Reel (TR) 296-5120-1-ND - Cut Tape (CT) 296-5120-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74ALVC14DR |
Description | IC INVERT SCHMITT 6CH 1IN 14SOIC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Inverter IC 6 Channel Schmitt Trigger 14-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | SN74ALVC14DR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | ||
Number of Circuits | 6 | |
Number of Inputs | 1 | |
Features | Schmitt Trigger | |
Voltage - Supply | 2.3V ~ 3.6V | |
Current - Quiescent (Max) | 10 µA | |
Current - Output High, Low | 24mA, 24mA | |
Input Logic Level - Low | 0.35V ~ 0.8V | |
Input Logic Level - High | 1.7V ~ 2V | |
Max Propagation Delay @ V, Max CL | 3.4ns @ 3.3V, 50pF | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Supplier Device Package | 14-SOIC | |
Package / Case | 14-SOIC (0.154", 3.90mm Width) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $3.75000 | $3.75 |
| 10 | $2.63500 | $26.35 |
| 25 | $2.34960 | $58.74 |
| 100 | $2.03800 | $203.80 |
| 250 | $1.88984 | $472.46 |
| 500 | $1.80010 | $900.05 |
| 1,000 | $1.73507 | $1,735.07 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | $1.64854 | $4,121.35 |
| 5,000 | $1.60161 | $8,008.05 |
| 7,500 | $1.57810 | $11,835.75 |
| 12,500 | $1.55207 | $19,400.88 |
| 17,500 | $1.53685 | $26,894.88 |
| 25,000 | $1.52221 | $38,055.25 |

