
SN74ALS86NSR | |
|---|---|
DigiKey Part Number | 296-29369-2-ND - Tape & Reel (TR) 296-29369-1-ND - Cut Tape (CT) 296-29369-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74ALS86NSR |
Description | IC GATE XOR 4CH 2-INP 14SO |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | XOR (Exclusive OR) IC 4 Channel 14-SO |
Datasheet | Datasheet |
EDA/CAD Models | SN74ALS86NSR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | ||
Number of Circuits | 4 | |
Number of Inputs | 2 | |
Features | - | |
Voltage - Supply | 4.5V ~ 5.5V | |
Current - Output High, Low | 400µA, 8mA | |
Input Logic Level - Low | 0.8V | |
Input Logic Level - High | 2V | |
Max Propagation Delay @ V, Max CL | 17ns @ 5V, 50pF | |
Operating Temperature | 0°C ~ 70°C | |
Mounting Type | Surface Mount | |
Supplier Device Package | 14-SO | |
Package / Case | 14-SOIC (0.209", 5.30mm Width) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $6.69000 | $6.69 |
| 10 | $4.78100 | $47.81 |
| 25 | $4.30120 | $107.53 |
| 100 | $3.77330 | $377.33 |
| 250 | $3.52252 | $880.63 |
| 500 | $3.37110 | $1,685.55 |
| 1,000 | $3.34531 | $3,345.31 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | $3.14400 | $6,288.00 |
| 4,000 | $3.05962 | $12,238.48 |
| 6,000 | $3.01738 | $18,104.28 |
| 10,000 | $2.97055 | $29,705.50 |
| 14,000 | $2.94320 | $41,204.80 |
| 20,000 | $2.91687 | $58,337.40 |

