
SN74ALS86DR | |
---|---|
DigiKey Part Number | 296-14751-2-ND - Tape & Reel (TR) 296-14751-1-ND - Cut Tape (CT) 296-14751-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74ALS86DR |
Description | IC GATE XOR 4CH 2-INP 14SOIC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | XOR (Exclusive OR) IC 4 Channel 14-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | SN74ALS86DR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | ||
Number of Circuits | 4 | |
Number of Inputs | 2 | |
Features | - | |
Voltage - Supply | 4.5V ~ 5.5V | |
Current - Output High, Low | 400µA, 8mA | |
Input Logic Level - Low | 0.8V | |
Input Logic Level - High | 2V | |
Max Propagation Delay @ V, Max CL | 17ns @ 5V, 50pF | |
Operating Temperature | 0°C ~ 70°C | |
Mounting Type | Surface Mount | |
Supplier Device Package | 14-SOIC | |
Package / Case | 14-SOIC (0.154", 3.90mm Width) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $5.50000 | $5.50 |
10 | $3.91700 | $39.17 |
25 | $3.51760 | $87.94 |
100 | $3.07340 | $307.34 |
250 | $2.86268 | $715.67 |
500 | $2.73542 | $1,367.71 |
1,000 | $2.68845 | $2,688.45 |
Quantity | Unit Price | Ext Price |
---|---|---|
2,500 | $2.52009 | $6,300.23 |
5,000 | $2.45345 | $12,267.25 |
7,500 | $2.42008 | $18,150.60 |
12,500 | $2.38309 | $29,788.63 |
17,500 | $2.36147 | $41,325.73 |
25,000 | $2.34069 | $58,517.25 |