SN74ACT32DR
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SN74ALS86DR

DigiKey Part Number
296-14751-2-ND - Tape & Reel (TR)
296-14751-1-ND - Cut Tape (CT)
296-14751-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SN74ALS86DR
Description
IC GATE XOR 4CH 2-INP 14SOIC
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
XOR (Exclusive OR) IC 4 Channel 14-SOIC
Datasheet
 Datasheet
EDA/CAD Models
SN74ALS86DR Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Logic Type
Number of Circuits
4
Number of Inputs
2
Features
-
Voltage - Supply
4.5V ~ 5.5V
Current - Output High, Low
400µA, 8mA
Input Logic Level - Low
0.8V
Input Logic Level - High
2V
Max Propagation Delay @ V, Max CL
17ns @ 5V, 50pF
Operating Temperature
0°C ~ 70°C
Mounting Type
Surface Mount
Supplier Device Package
14-SOIC
Package / Case
14-SOIC (0.154", 3.90mm Width)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 420
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$5.47000$5.47
10$3.89200$38.92
25$3.49520$87.38
100$3.05370$305.37
250$2.84436$711.09
500$2.71792$1,358.96
1,000$2.67126$2,671.26
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,500$2.50398$6,259.95
5,000$2.43776$12,188.80
7,500$2.40460$18,034.50
12,500$2.36785$29,598.12
17,500$2.34638$41,061.65
25,000$2.32572$58,143.00
Manufacturers Standard Package

Other Suppliers on DigiKey

25,000In Stock
Ships from Rochester Electronics, LLC