
SN74ALS74ADR | |
|---|---|
DigiKey Part Number | 296-1130-2-ND - Tape & Reel (TR) 296-1130-1-ND - Cut Tape (CT) 296-1130-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74ALS74ADR |
Description | IC FF D-TYPE DOUBLE 1BIT 14SOIC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Flip Flop 2 Element D-Type 1 Bit Positive Edge 14-SOIC (0.154", 3.90mm Width) |
Datasheet | Datasheet |
EDA/CAD Models | SN74ALS74ADR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Set(Preset) and Reset | |
Type | D-Type | |
Output Type | Complementary | |
Number of Elements | 2 | |
Number of Bits per Element | 1 | |
Clock Frequency | 34 MHz | |
Max Propagation Delay @ V, Max CL | 18ns @ 5V, 50pF | |
Trigger Type | Positive Edge | |
Current - Output High, Low | 400µA, 8mA | |
Voltage - Supply | 4.5V ~ 5.5V | |
Current - Quiescent (Iq) | 4 mA | |
Operating Temperature | 0°C ~ 70°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 14-SOIC | |
Package / Case | 14-SOIC (0.154", 3.90mm Width) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $8.16000 | $8.16 |
| 10 | $5.85800 | $58.58 |
| 25 | $5.28360 | $132.09 |
| 100 | $4.65610 | $465.61 |
| 250 | $4.35600 | $1,089.00 |
| 500 | $4.18172 | $2,090.86 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | $3.86915 | $9,672.88 |
| 5,000 | $3.77443 | $18,872.15 |
| 7,500 | $3.72702 | $27,952.65 |
| 12,500 | $3.67448 | $45,931.00 |
| 17,500 | $3.64376 | $63,765.80 |





