
SN74ALS38BNSR | |
|---|---|
DigiKey Part Number | 296-SN74ALS38BNSRTR-ND - Tape & Reel (TR) 296-SN74ALS38BNSRCT-ND - Cut Tape (CT) 296-SN74ALS38BNSRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74ALS38BNSR |
Description | IC GATE NAND 4CH 2-INP 14SO |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | NAND Gate IC 4 Channel Open Collector 14-SO |
Datasheet | Datasheet |
EDA/CAD Models | SN74ALS38BNSR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | ||
Number of Circuits | 4 | |
Number of Inputs | 2 | |
Features | Open Collector | |
Voltage - Supply | 4.5V ~ 5.5V | |
Current - Output High, Low | -, 24mA | |
Input Logic Level - Low | 0.8V | |
Input Logic Level - High | 2V | |
Max Propagation Delay @ V, Max CL | 33ns @ 5V, 50pF | |
Operating Temperature | 0°C ~ 70°C | |
Mounting Type | Surface Mount | |
Supplier Device Package | 14-SO | |
Package / Case | 14-SOIC (0.209", 5.30mm Width) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | $4.92994 | $9,859.88 |
| 4,000 | $4.80776 | $19,231.04 |
| 6,000 | $4.74659 | $28,479.54 |
| 10,000 | $4.67882 | $46,788.20 |
| 14,000 | $4.63920 | $64,948.80 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $10.03000 | $10.03 |
| 10 | $7.29400 | $72.94 |
| 25 | $6.60200 | $165.05 |
| 100 | $5.84150 | $584.15 |
| 250 | $5.47760 | $1,369.40 |
| 500 | $5.25864 | $2,629.32 |
| 1,000 | $5.07834 | $5,078.34 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $10.03000 | $10.03 |
| 10 | $7.29400 | $72.94 |
| 25 | $6.60200 | $165.05 |
| 100 | $5.84150 | $584.15 |
| 250 | $5.47760 | $1,369.40 |
| 500 | $5.31754 | $2,658.77 |

